
BWVS006060281R5T00 | |
|---|---|
DigiKey Part Number | 553-BWVS006060281R5T00TR-ND - Tape & Reel (TR) 553-BWVS006060281R5T00CT-ND - Cut Tape (CT) 553-BWVS006060281R5T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060281R5T00 |
Description | FIXED IND 1.5UH 4.32A 16 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.32 A 16mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.67A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20800 | £2.08 |
| 100 | £0.17070 | £17.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13560 | £203.40 |
| 3,000 | £0.12786 | £383.58 |
| 4,500 | £0.12354 | £555.93 |
| 7,500 | £0.11831 | £887.33 |
| 10,500 | £0.11500 | £1,207.50 |
| 15,000 | £0.11158 | £1,673.70 |
| 37,500 | £0.10489 | £3,933.38 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

