


BWVS00404018470M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00404018470M00TR-ND - Tape & Reel (TR) 553-BWVS00404018470M00CT-ND - Cut Tape (CT) 553-BWVS00404018470M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018470M00 |
Description | FIXED IND 47UH 560MA 720 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 560 mA 720mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19800 | £1.98 |
| 100 | £0.16280 | £16.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.14194 | £113.55 |
| 1,600 | £0.13383 | £214.13 |
| 2,400 | £0.12930 | £310.32 |
| 4,000 | £0.12382 | £495.28 |
| 5,600 | £0.12034 | £673.90 |
| 8,000 | £0.11677 | £934.16 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

