
BWVN00322515100M00 | |
|---|---|
DigiKey Part Number | 553-BWVN00322515100M00TR-ND - Tape & Reel (TR) 553-BWVN00322515100M00CT-ND - Cut Tape (CT) 553-BWVN00322515100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVN00322515100M00 |
Description | FIXED IND 10UH 700MA 380 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 700 mA 380mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.14510 | £14.51 |
| 1,000 | £0.11933 | £119.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11252 | £225.04 |
| 4,000 | £0.10609 | £424.36 |
| 6,000 | £0.10251 | £615.06 |
| 10,000 | £0.09817 | £981.70 |
| 14,000 | £0.09542 | £1,335.88 |
| 20,000 | £0.09259 | £1,851.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

