


BWVF003030151R0M00 | |
|---|---|
DigiKey Part Number | 553-BWVF003030151R0M00TR-ND - Tape & Reel (TR) 553-BWVF003030151R0M00CT-ND - Cut Tape (CT) 553-BWVF003030151R0M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF003030151R0M00 |
Description | FIXED IND 1UH 3A 54 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3 A 54mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14700 | £1.47 |
| 100 | £0.12090 | £12.09 |
| 1,000 | £0.09943 | £99.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09375 | £187.50 |
| 4,000 | £0.08840 | £353.60 |
| 6,000 | £0.08541 | £512.46 |
| 10,000 | £0.08180 | £818.00 |
| 14,000 | £0.07950 | £1,113.00 |
| 20,000 | £0.07714 | £1,542.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

