2.2 µH Shielded Inductor 1.8 A 80mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 1.8 A 80mOhm Nonstandard
(A,B)WVF_View2

BWVF002520122R2M00

DigiKey Part Number
553-BWVF002520122R2M00TR-ND - Tape & Reel (TR)
553-BWVF002520122R2M00CT-ND - Cut Tape (CT)
553-BWVF002520122R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVF002520122R2M00
Description
FIXED IND 2.2UH 1.8A 80 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.8 A 80mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
80mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,728
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14300£1.43
100£0.11730£11.73
1,000£0.09649£96.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09098£181.96
4,000£0.08579£343.16
6,000£0.08289£497.34
10,000£0.07938£793.80
14,000£0.07715£1,080.10
20,000£0.07486£1,497.20
50,000£0.06929£3,464.50
100,000£0.06918£6,918.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400