
BWQC00453226220K00 | |
|---|---|
DigiKey Part Number | 553-BWQC00453226220K00TR-ND - Tape & Reel (TR) 553-BWQC00453226220K00CT-ND - Cut Tape (CT) 553-BWQC00453226220K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC00453226220K00 |
Description | FIXED IND 22UH 420MA 600 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.142" W (4.50mm x 3.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.23090 | £23.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.20140 | £100.70 |
| 1,000 | £0.18989 | £189.89 |
| 1,500 | £0.18347 | £275.20 |
| 2,500 | £0.17570 | £439.25 |
| 3,500 | £0.17076 | £597.66 |
| 5,000 | £0.16569 | £828.45 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

