
BWNC003729261R2J00 | |
|---|---|
DigiKey Part Number | 553-BWNC003729261R2J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWNC003729261R2J00 |
Description | FIXED IND 1.2UH 120 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.114" W (3.70mm x 2.90mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06377 | £127.54 |
| Unit Price without VAT: | £0.06377 |
|---|---|
| Unit Price with VAT: | £0.07652 |

