
BWLT00373110150K00 | |
|---|---|
DigiKey Part Number | 553-BWLT00373110150K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT00373110150K00 |
Description | FIXED IND 15UH 3.45 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 3.45Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.45Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.148" L x 0.122" W (3.75mm x 3.10mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08700 | £174.00 |
| Unit Price without VAT: | £0.08700 |
|---|---|
| Unit Price with VAT: | £0.10440 |

