
BWLT002418103R9K00 | |
|---|---|
DigiKey Part Number | 553-BWLT002418103R9K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWLT002418103R9K00 |
Description | FIXED IND 3.9UH 1.75 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.75Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 570mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.073" W (2.40mm x 1.85mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08700 | £174.00 |
| Unit Price without VAT: | £0.08700 |
|---|---|
| Unit Price with VAT: | £0.10440 |

