72 nH Unshielded Drum Core, Wirewound Inductor 900 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWLS0010060672NJ00

DigiKey Part Number
553-BWLS0010060672NJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWLS0010060672NJ00
Description
FIXED IND 72NH 900MA 100 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72 nH Unshielded Drum Core, Wirewound Inductor 900 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
1.65GHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03884£155.36
Manufacturers Standard Package
Unit Price without VAT:£0.03884
Unit Price with VAT:£0.04661