
BWLD00241715100K00 | |
|---|---|
DigiKey Part Number | 553-BWLD00241715100K00TR-ND - Tape & Reel (TR) 553-BWLD00241715100K00CT-ND - Cut Tape (CT) 553-BWLD00241715100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLD00241715100K00 |
Description | FIXED IND 10UH 900 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 900mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 290mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.068" W (2.40mm x 1.72mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.11200 | £11.20 |
| 1,000 | £0.09214 | £92.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08688 | £173.76 |
| 4,000 | £0.08191 | £327.64 |
| 6,000 | £0.07915 | £474.90 |
| 10,000 | £0.07580 | £758.00 |
| 14,000 | £0.07367 | £1,031.38 |
| 20,000 | £0.07148 | £1,429.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

