4.7 µH Unshielded Drum Core, Wirewound Inductor 970mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWLD001810104R7K00

DigiKey Part Number
553-BWLD001810104R7K00TR-ND - Tape & Reel (TR)
553-BWLD001810104R7K00CT-ND - Cut Tape (CT)
553-BWLD001810104R7K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWLD001810104R7K00
Description
FIXED IND 4.7UH 970 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 970mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current - Saturation (Isat)
420mA
Shielding
Unshielded
DC Resistance (DCR)
970mOhm
Q @ Freq
16 @ 7.96MHz
Frequency - Self Resonant
51MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,219
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13100£1.31
100£0.10780£10.78
1,000£0.08860£88.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07876£315.04
8,000£0.07427£594.16
12,000£0.07177£861.24
20,000£0.06873£1,374.60
28,000£0.06680£1,870.40
40,000£0.06482£2,592.80
100,000£0.06292£6,292.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200