2 Line Common Mode Choke Surface Mount 130 Ohms @ 100 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCU00201212131Y03

DigiKey Part Number
553-BWCU00201212131Y03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCU00201212131Y03
Description
CMC 300MA 2LN 130 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 130 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
130 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06117£122.34
Manufacturers Standard Package
Unit Price without VAT:£0.06117
Unit Price with VAT:£0.07340