
BWCU00160811221M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00160811221M02TR-ND - Tape & Reel (TR) 553-BWCU00160811221M02CT-ND - Cut Tape (CT) 553-BWCU00160811221M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00160811221M02 |
Description | CMC 500MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 500mA DCR 209mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 209mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41500 | £4.15 |
| 25 | £0.38400 | £9.60 |
| 50 | £0.36180 | £18.09 |
| 100 | £0.34110 | £34.11 |
| 250 | £0.31556 | £78.89 |
| 500 | £0.29752 | £148.76 |
| 1,000 | £0.28054 | £280.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26454 | £529.08 |
| 4,000 | £0.24947 | £997.88 |
| 6,000 | £0.24107 | £1,446.42 |
| 10,000 | £0.23090 | £2,309.00 |
| 14,000 | £0.22643 | £3,170.02 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

