
BWCS002928211R5J00 | |
|---|---|
DigiKey Part Number | 553-BWCS002928211R5J00TR-ND - Tape & Reel (TR) 553-BWCS002928211R5J00CT-ND - Cut Tape (CT) 553-BWCS002928211R5J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS002928211R5J00 |
Description | FIXED IND 1.5UH 330MA 2.3 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 330 mA 2.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 28 @ 50MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.07710 | £7.71 |
| 1,000 | £0.06342 | £63.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05980 | £119.60 |
| 4,000 | £0.05638 | £225.52 |
| 6,000 | £0.05447 | £326.82 |
| 10,000 | £0.05217 | £521.70 |
| 14,000 | £0.05070 | £709.80 |
| 20,000 | £0.04919 | £983.80 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

