1.5 µH Unshielded Drum Core, Wirewound Inductor 330 mA 2.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS002928211R5J00

DigiKey Part Number
553-BWCS002928211R5J00TR-ND - Tape & Reel (TR)
553-BWCS002928211R5J00CT-ND - Cut Tape (CT)
553-BWCS002928211R5J00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS002928211R5J00
Description
FIXED IND 1.5UH 330MA 2.3 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 330 mA 2.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
28 @ 50MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09400£0.94
100£0.07710£7.71
1,000£0.06342£63.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05980£119.60
4,000£0.05638£225.52
6,000£0.05447£326.82
10,000£0.05217£521.70
14,000£0.05070£709.80
20,000£0.04919£983.80
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200