
BWCS00161008R39G00 | |
|---|---|
DigiKey Part Number | 553-BWCS00161008R39G00TR-ND - Tape & Reel (TR) 553-BWCS00161008R39G00CT-ND - Cut Tape (CT) 553-BWCS00161008R39G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00161008R39G00 |
Description | FIXED IND 390NH 100MA 4.35 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 100 mA 4.35Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.35Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08300 | £0.83 |
| 100 | £0.06810 | £6.81 |
| 1,000 | £0.05597 | £55.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04976 | £199.04 |
| 8,000 | £0.04691 | £375.28 |
| 12,000 | £0.04533 | £543.96 |
| 20,000 | £0.04341 | £868.20 |
| 28,000 | £0.04219 | £1,181.32 |
| 40,000 | £0.04094 | £1,637.60 |
| 100,000 | £0.03789 | £3,789.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

