
BWCS00161008R18J00 | |
|---|---|
DigiKey Part Number | 553-BWCS00161008R18J00TR-ND - Tape & Reel (TR) 553-BWCS00161008R18J00CT-ND - Cut Tape (CT) 553-BWCS00161008R18J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS00161008R18J00 |
Description | FIXED IND 180NH 240MA 1.25 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.07020 | £7.02 |
| 1,000 | £0.05767 | £57.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05127 | £205.08 |
| 8,000 | £0.04834 | £386.72 |
| 12,000 | £0.04671 | £560.52 |
| 20,000 | £0.04473 | £894.60 |
| 28,000 | £0.04347 | £1,217.16 |
| 40,000 | £0.04218 | £1,687.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

