
BWCS0012070715NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0012070715NJ00TR-ND - Tape & Reel (TR) 553-BWCS0012070715NJ00CT-ND - Cut Tape (CT) 553-BWCS0012070715NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0012070715NJ00 |
Description | FIXED IND 15NH 560MA 170 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 560 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 3.28GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07900 | £0.79 |
| 100 | £0.06450 | £6.45 |
| 1,000 | £0.05309 | £53.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04720 | £188.80 |
| 8,000 | £0.04450 | £356.00 |
| 12,000 | £0.04300 | £516.00 |
| 20,000 | £0.04118 | £823.60 |
| 28,000 | £0.04002 | £1,120.56 |
| 40,000 | £0.03883 | £1,553.20 |
| 100,000 | £0.03594 | £3,594.00 |
| 200,000 | £0.03562 | £7,124.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

