9.4 nH Unshielded Drum Core, Wirewound Inductor 280 mA 400mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS000604049N4J00

DigiKey Part Number
553-BWCS000604049N4J00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS000604049N4J00
Description
FIXED IND 9.4NH 280MA 400 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.4 nH Unshielded Drum Core, Wirewound Inductor 280 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
6.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.023" L x 0.018" W (0.58mm x 0.46mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10344£413.76
Manufacturers Standard Package
Unit Price without VAT:£0.10344
Unit Price with VAT:£0.12413