
BWCM001207072N4C00 | |
|---|---|
DigiKey Part Number | 553-BWCM001207072N4C00TR-ND - Tape & Reel (TR) 553-BWCM001207072N4C00CT-ND - Cut Tape (CT) 553-BWCM001207072N4C00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM001207072N4C00 |
Description | FIXED IND 2.4NH 850MA 50 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08600 | £0.86 |
| 100 | £0.07080 | £7.08 |
| 1,000 | £0.05821 | £58.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05175 | £207.00 |
| 8,000 | £0.04879 | £390.32 |
| 12,000 | £0.04714 | £565.68 |
| 20,000 | £0.04515 | £903.00 |
| 28,000 | £0.04388 | £1,228.64 |
| 40,000 | £0.04258 | £1,703.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

