
BSCL00160808R39K00 | |
|---|---|
DigiKey Part Number | 553-BSCL00160808R39K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSCL00160808R39K00 |
Description | FIXED IND 390NH 35MA 1 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Multilayer Inductor 35 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04310 | £172.40 |
| Unit Price without VAT: | £0.04310 |
|---|---|
| Unit Price with VAT: | £0.05172 |

