4.3 nH Unshielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH001005054N3SCP

DigiKey Part Number
553-BSCH001005054N3SCPTR-ND - Tape & Reel (TR)
553-BSCH001005054N3SCPCT-ND - Cut Tape (CT)
553-BSCH001005054N3SCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH001005054N3SCP
Description
FIXED IND 4.3NH 400MA 180 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.3 nH Unshielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202,263
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01500£0.15
100£0.01240£1.24
1,000£0.01021£10.21
5,000£0.00891£44.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00840£84.00
20,000£0.00792£158.40
30,000£0.00765£229.50
50,000£0.00732£366.00
70,000£0.00712£498.40
100,000£0.00691£691.00
250,000£0.00639£1,597.50
500,000£0.00603£3,015.00
1,000,000£0.00570£5,700.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400