
BSCH001005051N0SCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005051N0SCSTR-ND - Tape & Reel (TR) 553-BSCH001005051N0SCSCT-ND - Cut Tape (CT) 553-BSCH001005051N0SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005051N0SCS |
Description | FIXED IND 1NH 400MA 70 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 400 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 100 | £0.01240 | £1.24 |
| 1,000 | £0.01021 | £10.21 |
| 5,000 | £0.00891 | £44.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00840 | £84.00 |
| 20,000 | £0.00792 | £158.40 |
| 30,000 | £0.00765 | £229.50 |
| 50,000 | £0.00732 | £366.00 |
| 70,000 | £0.00712 | £498.40 |
| 100,000 | £0.00691 | £691.00 |
| 250,000 | £0.00639 | £1,597.50 |
| 500,000 | £0.00603 | £3,015.00 |
| 1,000,000 | £0.00570 | £5,700.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

