
BPXX00060635221M00 | |
|---|---|
DigiKey Part Number | 553-BPXX00060635221M00TR-ND - Tape & Reel (TR) 553-BPXX00060635221M00CT-ND - Cut Tape (CT) 553-BPXX00060635221M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPXX00060635221M00 |
Description | FIXED IND 220UH 640MA 720 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 640 mA 720mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.54500 | £5.45 |
| 100 | £0.44810 | £44.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.35613 | £534.20 |
| 3,000 | £0.33585 | £1,007.55 |
| 4,500 | £0.32454 | £1,460.43 |
| 7,500 | £0.31084 | £2,331.30 |
| 10,500 | £0.30215 | £3,172.57 |
| 15,000 | £0.29355 | £4,403.25 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

