10 µH Unshielded Inductor 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSD00060530100K00

DigiKey Part Number
553-BPSD00060530100K00TR-ND - Tape & Reel (TR)
553-BPSD00060530100K00CT-ND - Cut Tape (CT)
553-BPSD00060530100K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPSD00060530100K00
Description
FIXED IND 10UH 120 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current - Saturation (Isat)
1.8A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.20800£2.08
100£0.17070£17.07
1,000£0.14034£140.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13762£275.24
4,000£0.12977£519.08
6,000£0.12539£752.34
10,000£0.12009£1,200.90
14,000£0.11672£1,634.08
20,000£0.11326£2,265.20
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000