
BPSD00050432100K00 | |
|---|---|
DigiKey Part Number | 553-BPSD00050432100K00TR-ND - Tape & Reel (TR) 553-BPSD00050432100K00CT-ND - Cut Tape (CT) 553-BPSD00050432100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSD00050432100K00 |
Description | FIXED IND 10UH 182 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 182mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.37900 | £3.79 |
| 100 | £0.31200 | £31.20 |
| 1,000 | £0.25661 | £256.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12027 | £240.54 |
| 4,000 | £0.11341 | £453.64 |
| 6,000 | £0.10958 | £657.48 |
| 10,000 | £0.10495 | £1,049.50 |
| 14,000 | £0.10200 | £1,428.00 |
| 20,000 | £0.09898 | £1,979.60 |
| 50,000 | £0.09433 | £4,716.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

