
BPSC00131380100M00 | |
|---|---|
DigiKey Part Number | 553-BPSC00131380100M00TR-ND - Tape & Reel (TR) 553-BPSC00131380100M00CT-ND - Cut Tape (CT) 553-BPSC00131380100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSC00131380100M00 |
Description | FIXED IND 10UH 22 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 8.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.55700 | £5.57 |
| 100 | £0.45850 | £45.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.27086 | £135.43 |
| 1,000 | £0.25539 | £255.39 |
| 1,500 | £0.24676 | £370.14 |
| 2,500 | £0.23631 | £590.77 |
| 3,500 | £0.22968 | £803.88 |
| 5,000 | £0.22286 | £1,114.30 |
| 12,500 | £0.20627 | £2,578.38 |
| 25,000 | £0.20399 | £5,099.75 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

