
BMRB000606184R7MA1 | |
|---|---|
DigiKey Part Number | 553-BMRB000606184R7MA1TR-ND - Tape & Reel (TR) 553-BMRB000606184R7MA1CT-ND - Cut Tape (CT) 553-BMRB000606184R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRB000606184R7MA1 |
Description | FIXED IND 4.7UH 3.5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.5 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32300 | £3.23 |
| 100 | £0.26550 | £26.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21832 | £218.32 |
| 2,000 | £0.20587 | £411.74 |
| 3,000 | £0.19891 | £596.73 |
| 5,000 | £0.19050 | £952.50 |
| 7,000 | £0.18516 | £1,296.12 |
| 10,000 | £0.17966 | £1,796.60 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

