
BMRA000404122R2MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000404122R2MA1TR-ND - Tape & Reel (TR) 553-BMRA000404122R2MA1CT-ND - Cut Tape (CT) 553-BMRA000404122R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000404122R2MA1 |
Description | FIXED IND 2.2UH 2.75A 83.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.75 A 83.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.181" W (4.10mm x 4.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.37200 | £3.72 |
| 100 | £0.30580 | £30.58 |
| 1,000 | £0.25148 | £251.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24663 | £493.26 |
| 4,000 | £0.23258 | £930.32 |
| 6,000 | £0.22474 | £1,348.44 |
| 10,000 | £0.21525 | £2,152.50 |
| 14,000 | £0.20923 | £2,929.22 |
| 20,000 | £0.20303 | £4,060.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

