
BMCA000606302R2MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA000606302R2MD1TR-ND - Tape & Reel (TR) 553-BMCA000606302R2MD1CT-ND - Cut Tape (CT) 553-BMCA000606302R2MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA000606302R2MD1 |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.23080 | £23.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18978 | £189.78 |
| 2,000 | £0.17895 | £357.90 |
| 3,000 | £0.17290 | £518.70 |
| 5,000 | £0.16559 | £827.95 |
| 7,000 | £0.16094 | £1,126.58 |
| 10,000 | £0.15616 | £1,561.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

