
BKPB002520101R0MA2 | |
|---|---|
DigiKey Part Number | 553-BKPB002520101R0MA2TR-ND - Tape & Reel (TR) 553-BKPB002520101R0MA2CT-ND - Cut Tape (CT) 553-BKPB002520101R0MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002520101R0MA2 |
Description | FIXED IND 1UH 1.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.5 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23500 | £2.35 |
| 100 | £0.19340 | £19.34 |
| 1,000 | £0.15903 | £159.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14489 | £434.67 |
| 6,000 | £0.13663 | £819.78 |
| 9,000 | £0.13203 | £1,188.27 |
| 15,000 | £0.12645 | £1,896.75 |
| 21,000 | £0.12291 | £2,581.11 |
| 30,000 | £0.12052 | £3,615.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

