470 nH Shielded Molded Inductor 4.2 A 24mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEBE00201210R47MMS

DigiKey Part Number
553-BEBE00201210R47MMSTR-ND - Tape & Reel (TR)
553-BEBE00201210R47MMSCT-ND - Cut Tape (CT)
553-BEBE00201210R47MMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BEBE00201210R47MMS
Description
FIXED IND 470NH 4.2A 24 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.2 A 24mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.15200£1.52
100£0.12500£12.50
1,000£0.10281£102.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09366£280.98
6,000£0.08832£529.92
9,000£0.08534£768.06
15,000£0.08173£1,225.95
21,000£0.07944£1,668.24
30,000£0.07708£2,312.40
75,000£0.07423£5,567.25
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800