
BEBE00201210R33MMS | |
|---|---|
DigiKey Part Number | 553-BEBE00201210R33MMSTR-ND - Tape & Reel (TR) 553-BEBE00201210R33MMSCT-ND - Cut Tape (CT) 553-BEBE00201210R33MMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BEBE00201210R33MMS |
Description | FIXED IND 330NH 4.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4.7 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.50300 | £5.03 |
| 100 | £0.41350 | £41.35 |
| 1,000 | £0.34329 | £343.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30994 | £929.82 |
| 6,000 | £0.29231 | £1,753.86 |
| 9,000 | £0.28248 | £2,542.32 |
| 15,000 | £0.28046 | £4,206.90 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

