
BDHE002012102R2MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002012102R2MQ1TR-ND - Tape & Reel (TR) 553-BDHE002012102R2MQ1CT-ND - Cut Tape (CT) 553-BDHE002012102R2MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002012102R2MQ1 |
Description | FIXED IND 2.2UH 1.4A 176 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 1.4 A 176mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 176mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22400 | £2.24 |
| 100 | £0.18430 | £18.43 |
| 1,000 | £0.15157 | £151.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13808 | £414.24 |
| 6,000 | £0.13021 | £781.26 |
| 9,000 | £0.12582 | £1,132.38 |
| 15,000 | £0.12051 | £1,807.65 |
| 21,000 | £0.11713 | £2,459.73 |
| 30,000 | £0.11366 | £3,409.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

