1 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1.2A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00321611102Y00

DigiKey Part Number
553-BBPY00321611102Y00TR-ND - Tape & Reel (TR)
553-BBPY00321611102Y00CT-ND - Cut Tape (CT)
553-BBPY00321611102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00321611102Y00
Description
FERRITE BEAD 1 KOHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1.2A 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,508
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.10300£1.03
25£0.08960£2.24
50£0.08020£4.01
100£0.07160£7.16
250£0.06132£15.33
500£0.05426£27.13
1,000£0.04769£47.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03823£114.69
6,000£0.03296£197.76
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000