150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505151Y00

DigiKey Part Number
553-BBPY00100505151Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBPY00100505151Y00
Description
FERRITE BEAD 150 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 140mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
140mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00795£79.50
Manufacturers Standard Package
Unit Price without VAT:£0.00795
Unit Price with VAT:£0.00954