
AWVS00808040221T00 | |
|---|---|
DigiKey Part Number | 553-AWVS00808040221T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWVS00808040221T00 |
Description | FIXED IND 220UH 500MA 670 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 500 mA 670mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 670mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24440 | £244.40 |
| Unit Price without VAT: | £0.24440 |
|---|---|
| Unit Price with VAT: | £0.29328 |

