22 µH Shielded Inductor 1 A 260mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 1 A 260mOhm Nonstandard
(A,B)WVS_View2

AWVS00505020220M00

DigiKey Part Number
553-AWVS00505020220M00TR-ND - Tape & Reel (TR)
553-AWVS00505020220M00CT-ND - Cut Tape (CT)
553-AWVS00505020220M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVS00505020220M00
Description
FIXED IND 22UH 1A 260 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1 A 260mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
260mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,106
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.24500£2.45
100£0.20140£20.14
1,000£0.16563£165.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.16242£324.84
4,000£0.15316£612.64
6,000£0.14799£887.94
10,000£0.14174£1,417.40
14,000£0.13776£1,928.64
20,000£0.13368£2,673.60
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000