
AWVS00404018100M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00404018100M00TR-ND - Tape & Reel (TR) 553-AWVS00404018100M00CT-ND - Cut Tape (CT) 553-AWVS00404018100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00404018100M00 |
Description | FIXED IND 10UH 1A 170 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1 A 170mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.22600 | £2.26 |
| 100 | £0.18590 | £18.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.15581 | £124.65 |
| 1,600 | £0.14691 | £235.06 |
| 2,400 | £0.14195 | £340.68 |
| 4,000 | £0.13594 | £543.76 |
| 5,600 | £0.13212 | £739.87 |
| 8,000 | £0.12820 | £1,025.60 |
| 20,000 | £0.11865 | £2,373.00 |
| 40,000 | £0.11536 | £4,614.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

