1 µH Shielded Inductor 2.4 A 50mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVF002520121R0M00

DigiKey Part Number
553-AWVF002520121R0M00TR-ND - Tape & Reel (TR)
553-AWVF002520121R0M00CT-ND - Cut Tape (CT)
553-AWVF002520121R0M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVF002520121R0M00
Description
FIXED IND 1UH 2.4A 50 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 2.4 A 50mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17000£1.70
100£0.13960£13.96
1,000£0.11474£114.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10819£216.38
4,000£0.10201£408.04
6,000£0.09857£591.42
10,000£0.09440£944.00
14,000£0.09175£1,284.50
20,000£0.08903£1,780.60
50,000£0.08386£4,193.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200