5.6 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 42mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHH001611085N6J00

DigiKey Part Number
553-AWHH001611085N6J00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWHH001611085N6J00
Description
FIXED IND 5.6NH 1.7A 42 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 42mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
6.6GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.043" W (1.60mm x 1.10mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12566£502.64
Manufacturers Standard Package
Unit Price without VAT:£0.12566
Unit Price with VAT:£0.15079