AWCU00332523220XT2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: £0.35352
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.20290
Datasheet

Parametric Equivalent


TDK
In Stock: 29,896
Unit Price: £1.19000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £0.40676
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 8,024
Unit Price: £0.73000
Datasheet
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00332523220XT2

DigiKey Part Number
553-AWCU00332523220XT2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCU00332523220XT2
Description
CMC 22UH 250MA 2LN 1.1KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.1 kOhms @ 10 MHz
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.35352£530.28
Manufacturers Standard Package
Unit Price without VAT:£0.35352
Unit Price with VAT:£0.42422