2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00321619601M02

DigiKey Part Number
553-AWCU00321619601M02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCU00321619601M02
Description
CMC 260MA 2LN 600OHM SMD AECQ200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
260mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09450£189.00
Manufacturers Standard Package
Unit Price without VAT:£0.09450
Unit Price with VAT:£0.11340