33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCS0016100833NJ00

DigiKey Part Number
553-AWCS0016100833NJ00TR-ND - Tape & Reel (TR)
553-AWCS0016100833NJ00CT-ND - Cut Tape (CT)
553-AWCS0016100833NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCS0016100833NJ00
Description
FIXED IND 33NH 600MA 220 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
2.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.040" W (1.60mm x 1.02mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08100£0.81
100£0.06650£6.65
1,000£0.05471£54.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04863£194.52
8,000£0.04586£366.88
12,000£0.04431£531.72
20,000£0.04243£848.60
28,000£0.04124£1,154.72
40,000£0.04001£1,600.40
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000