7.3 nH Unshielded Drum Core, Wirewound Inductor 680 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCS001207077N3K00

DigiKey Part Number
553-AWCS001207077N3K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCS001207077N3K00
Description
FIXED IND 7.3NH 680MA 120 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.3 nH Unshielded Drum Core, Wirewound Inductor 680 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
4.8GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04911£196.44
Manufacturers Standard Package
Unit Price without VAT:£0.04911
Unit Price with VAT:£0.05893