
AWCM0016100862NJ00 | |
|---|---|
DigiKey Part Number | 553-AWCM0016100862NJ00TR-ND - Tape & Reel (TR) 553-AWCM0016100862NJ00CT-ND - Cut Tape (CT) 553-AWCM0016100862NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCM0016100862NJ00 |
Description | FIXED IND 62NH 280MA 510 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 nH Unshielded Drum Core, Wirewound Inductor 280 mA 510mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | 38 @ 200MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.08810 | £8.81 |
| 1,000 | £0.07243 | £72.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06439 | £257.56 |
| 8,000 | £0.06071 | £485.68 |
| 12,000 | £0.05866 | £703.92 |
| 20,000 | £0.05618 | £1,123.60 |
| 28,000 | £0.05461 | £1,529.08 |
| 40,000 | £0.05299 | £2,119.60 |
| 100,000 | £0.05030 | £5,030.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

