
ASCH00160808R22J00 | |
|---|---|
DigiKey Part Number | 553-ASCH00160808R22J00TR-ND - Tape & Reel (TR) 553-ASCH00160808R22J00CT-ND - Cut Tape (CT) 553-ASCH00160808R22J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH00160808R22J00 |
Description | FIXED IND 220NH 250MA 2 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 250 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13500 | £1.35 |
| 100 | £0.11150 | £11.15 |
| 1,000 | £0.09167 | £91.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08150 | £326.00 |
| 8,000 | £0.07685 | £614.80 |
| 12,000 | £0.07426 | £891.12 |
| 20,000 | £0.07112 | £1,422.40 |
| 28,000 | £0.06912 | £1,935.36 |
| 40,000 | £0.06707 | £2,682.80 |
| 100,000 | £0.06535 | £6,535.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

