5.1 nH Shielded Multilayer Inductor 600 mA 180mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH001608085N1S00

DigiKey Part Number
553-ASCH001608085N1S00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCH001608085N1S00
Description
FIXED IND 5.1NH 600MA 180 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.1 nH Shielded Multilayer Inductor 600 mA 180mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
4.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04776£191.04
Manufacturers Standard Package
Unit Price without VAT:£0.04776
Unit Price with VAT:£0.05731