
ASCH001005053N0SCP | |
|---|---|
DigiKey Part Number | 553-ASCH001005053N0SCPTR-ND - Tape & Reel (TR) 553-ASCH001005053N0SCPCT-ND - Cut Tape (CT) 553-ASCH001005053N0SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH001005053N0SCP |
Description | FIXED IND 3NH 400MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 100 | £0.02180 | £2.18 |
| 1,000 | £0.01793 | £17.93 |
| 5,000 | £0.01563 | £78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01474 | £147.40 |
| 20,000 | £0.01390 | £278.00 |
| 30,000 | £0.01343 | £402.90 |
| 50,000 | £0.01286 | £643.00 |
| 70,000 | £0.01250 | £875.00 |
| 100,000 | £0.01213 | £1,213.00 |
| 250,000 | £0.01122 | £2,805.00 |
| 500,000 | £0.01066 | £5,330.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

